- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87782-2003
87782-2003
Molex / Waldom
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Search Keywords: 877822003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87782-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:244
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
450
$21.30
500
$19.36
1,000
$17.59
2,500 +
$17.06
Click for Quote
Log in
to unlock special pricing