Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87782-2001

Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Search Keywords: 877822001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87782-2001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini DIMM Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: 0.6 mm
Number of Contacts: 244
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87782-2001 RoHS compliant?
Yes, 87782-2001 is RoHS compliant.
What is the lead time for 87782-2001?
The standard lead time for 87782-2001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,363
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.16
21
$14.89
41
$14.61
82
$14.33
504
$14.05
1,000 +
$12.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!