- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87760-5016
87760-5016
Molex / Waldom
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Search Keywords: 877605016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-5016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,789
Can Ship immediately
Minimum Order Quantity:
30
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
30
$2.77
1,125
$2.35
2,250
$2.34
4,500
$2.33
12,000
$2.32
30,000
$2.31
60,000 +
$2.30
Click for Quote
Log in
to unlock special pricing