- Home ›
- All Products›
- 87760-4417
87760-4417
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 44 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 44 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Search Keywords: 877604417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-4417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$2.86
150
$2.81
250
$2.74
500
$2.70
1,800 +
$2.46
Click for Quote
Log in
to unlock special pricing