- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87760-3016
Molex / Waldom
87760-3016
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Search Keywords: 877603016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-3016
-
Alias/AKA:0877603016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87760-3016 RoHS compliant?
Yes, 87760-3016 is RoHS compliant.
What is the lead time for 87760-3016?
The standard lead time for 87760-3016 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Minimum Order Quantity:
4800
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
4,800
$1.87
12,000
$1.77
30,000 +
$1.76
Click for Quote
Log in
to unlock special pricing