- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87760-1278
87760-1278
Molex / Waldom
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 877601278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-1278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
525
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
525
$0.88
1,050
$0.73
2,100
$0.64
2,500 +
$0.62
Click for Quote
Log in
to unlock special pricing