- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87760-0616
Molex / Waldom
87760-0616
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Search Keywords: 877600616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-0616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87760-0616 RoHS compliant?
Yes, 87760-0616 is RoHS compliant.
What is the lead time for 87760-0616?
The standard lead time for 87760-0616 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
12,000
$0.312
30,000
$0.274
75,000 +
$0.268
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT