- Home ›
- All Products›
- 87759-7629
87759-7629
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plas ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, with Pick-and-Place Cap, Tape and Reel Packaging, Lead-Free
Search Keywords: 877597629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-7629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
1/14/27