- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87759-1050
87759-1050
Molex / Waldom
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 877591050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 65
Stock lot only:
9
Minimum Order Quantity:
65
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1.331
65
$1.210
350
$1.086
650
$1.010
1,400
$0.985
4,770
$0.977
12,000
$0.969
30,000 +
$0.966
Click for Quote
Log in
to unlock special pricing