- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87759-0850
87759-0850
Molex / Waldom
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 877590850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-0850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5940
Order Increment:
66
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5,940
$1.18
12,012
$1.04
30,030 +
$1.03
Click for Quote
Log in
to unlock special pricing