Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87759-0814

Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 877590814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87759-0814
Alias/AKA: 0877590814
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87759-0814 RoHS compliant?
Yes, 87759-0814 is RoHS compliant.
What is the lead time for 87759-0814?
The standard lead time for 87759-0814 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,492
Ships today, if you order in
Minimum Order Quantity:
132
Order Increment:
66
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
132
$0.8568
462
$0.8466
858
$0.8262
1,716
$0.8160
5,940
$0.8058
12,012
$0.6936
30,030 +
$0.6834
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!