Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87759-0464

Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 877590464
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87759-0464
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87759-0464 RoHS compliant?
Yes, 87759-0464 is RoHS compliant.
What is the lead time for 87759-0464?
The standard lead time for 87759-0464 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,180
Can Ship immediately
Minimum Order Quantity:
189
26 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
189
$0.640
550
$0.630
1,100
$0.620
2,100
$0.600
9,180
$0.560
20,000
$0.481
50,000 +
$0.469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!