- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87759-0414
87759-0414
Molex / Waldom
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Milli-Grid™ Tray
Search Keywords: 877590414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.494
700
$0.481
2,700
$0.469
12,000
$0.432
30,000 +
$0.370
Click for Quote
Log in
to unlock special pricing