- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-4016
Molex / Waldom
87758-4016
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877584016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-4016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87758-4016 RoHS compliant?
Yes, 87758-4016 is RoHS compliant.
What is the lead time for 87758-4016?
The standard lead time for 87758-4016 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
9000
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$2.849
9,000
$2.590
10,000 +
$2.580
Click for Quote
Log in
to unlock special pricing