- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-2216
Molex / Waldom
87758-2216
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877582216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-2216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87758-2216 RoHS compliant?
Yes, 87758-2216 is RoHS compliant.
What is the lead time for 87758-2216?
The standard lead time for 87758-2216 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,811
Can Ship immediately
Minimum Order Quantity:
45
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
45
$2.50
2,250
$1.95
4,500
$1.94
9,000
$1.93
20,000
$1.92
50,000
$1.91
100,000 +
$1.90
Click for Quote
Log in
to unlock special pricing