- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-1616
87758-1616
Molex / Waldom
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877581616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-1616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
You may purchase all in-stock quantity of 112
Stock lot only:
112
Minimum Order Quantity:
3000
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.891
3,000
$0.800
6,000
$0.790
12,000
$0.680
30,000 +
$0.670
Click for Quote
Log in
to unlock special pricing