Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87758-1416

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877581416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87758-1416
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87758-1416 RoHS compliant?
Yes, 87758-1416 is RoHS compliant.
What is the lead time for 87758-1416?
The standard lead time for 87758-1416 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately You may purchase all in-stock quantity of 79
Stock lot only:
79
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8011
3,000
$0.7283
6,000
$0.7179
12,000
$0.6450
30,000 +
$0.6242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!