Available Replacements
Alternative Packaging
87758-1016 87758-1016 Molex / Waldom
87758-1016

Molex / Waldom

In Stock: 37

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87758-1016-C

87758-1016 - Packaged 100 per bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
87758-1016 - Packaged 100 per bag
Search Keywords: 877581016C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87758-1016-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87758-1016-C RoHS compliant?
Yes, 87758-1016-C is RoHS compliant.
What is the lead time for 87758-1016-C?
The standard lead time for 87758-1016-C is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
8 Weeks can ship 10/27/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!