- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-0816
87758-0816
Molex / Waldom
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877580816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-0816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
6000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
12,000
$0.60
24,000
$0.59
84,000
$0.52
204,000 +
$0.51
Click for Quote
Log in
to unlock special pricing