- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-0416
Molex / Waldom
87758-0416
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords: 877580416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-0416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87758-0416 RoHS compliant?
Yes, 87758-0416 is RoHS compliant.
What is the lead time for 87758-0416?
The standard lead time for 87758-0416 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
You may purchase all in-stock quantity of 87
Stock lot only:
87
Minimum Order Quantity:
6000
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.3788
6,000
$0.3444
12,000
$0.3220
30,000
$0.3212
75,000 +
$0.3204
Click for Quote
Log in
to unlock special pricing