- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 87715-9901
87715-9901
Molex / Waldom
Conn Card Edge SKT 26 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Card Edge SKT 26 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 877159901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87715-9901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:26
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.263
100
$2.291
250
$2.105
500
$2.049
1,000
$1.995
2,500
$1.975
5,000
$1.956
7,500 +
$1.936
Click for Quote
Log in
to unlock special pricing