- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 87715-9306
87715-9306
Molex / Waldom
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877159306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87715-9306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:2 mm
-
Number of Contacts:164
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
42
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$6.336
42
$5.760
75
$5.400
150
$5.150
300
$4.880
630
$4.560
1,600
$4.370
4,000 +
$4.360
Click for Quote
Log in
to unlock special pricing