- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 87715-9302
Molex / Waldom
87715-9302
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877159302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87715-9302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:2 mm
-
Number of Contacts:164
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 87715-9302 RoHS compliant?
Yes, 87715-9302 is RoHS compliant.
What is the lead time for 87715-9302?
The standard lead time for 87715-9302 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,406
Can Ship immediately
Minimum Order Quantity:
42
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
42
$6.48
65
$5.93
150
$5.74
250
$5.05
1,260
$4.78
4,000
$4.76
10,000 +
$4.73
Click for Quote
Log in
to unlock special pricing