- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 87715-9206
87715-9206
Molex / Waldom
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877159206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87715-9206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:2 mm
-
Number of Contacts:98
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
315
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
315
$2.56
630
$2.49
1,260
$2.41
4,000
$2.11
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing