- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 87715-9108
87715-9108
Molex / Waldom
Conn PCI Express Card Edge F 64 POS 1mm Solder ST Thru-Hole PCI Express Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn PCI Express Card Edge F 64 POS 1mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877159108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87715-9108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:64
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.8874
800
$0.8568
2,000
$0.8160
4,000
$0.7956
13,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing