- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 87713-1001
Molex / Waldom
87713-1001
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87713-1001 |
| Alias/AKA: | 0877131001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536693000 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SATA |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 15Power/7Signal |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 105 °C |