- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87667-5002
87667-5002
Molex / Waldom
Conn Power HDR 6Power/24Signal POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port EXTreme PowerPlus™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 6Power/24Signal POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port EXTreme PowerPlus™ Tray
Search Keywords: 876675002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87667-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6Power/24Signal
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:(30/2.5)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,003
Can Ship immediately
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$5.77
200
$5.54
300
$5.31
600
$5.10
2,000 +
$4.90
Click for Quote
Log in
to unlock special pricing