- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87636-2002
87636-2002
Molex / Waldom
Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 876362002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87636-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:184
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-10 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.