Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87623-2011

Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray
Search Keywords: 876232011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87623-2011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DDR DIMM Socket
  • Body Orientation:
    N/A
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    184
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87623-2011 discontinued?
Yes, 87623-2011 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87623-2011 RoHS compliant?
Yes, 87623-2011 is RoHS compliant.
What is the lead time for 87623-2011?
The standard lead time for 87623-2011 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Minimum Order Quantity:
24
ADD TO CART
Price (USD)
Qty
Unit Price
24
$4.86
116
$4.66
232
$4.48
1,158
$4.30
3,473 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!