- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87623-0011
87623-0011
Molex / Waldom
1.27mm Pitch DDR DIMM Socket, Low Profile (25°), Single Key, with Beveled Metal Pins and Plastic Pegs, 3.18mm Tail Length, 0.3 ...
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
1.27mm Pitch DDR DIMM Socket, Low Profile (25°), Single Key, with Beveled Metal Pins and Plastic Pegs, 3.18mm Tail Length, 0.38µm Gold (Au) Plating, 184 Circuits, Tin/Lead
Search Keywords: 876230011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87623-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR DIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:184
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.