- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 87569-1016
Molex / Waldom
87569-1016
Connector Accessories 16 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Connector Accessories 16 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
Search Keywords: 875691016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87569-1016
-
Alias/AKA:0875691016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:21.4 x 8 x 4.2 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 87569-1016 RoHS compliant?
Yes, 87569-1016 is RoHS compliant.
What is the lead time for 87569-1016?
The standard lead time for 87569-1016 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,608
Can Ship immediately
Buy all 12,608 in-stock or the regular minimum order quantity of 20000
Stock lot only:
12608
Minimum Order Quantity:
20000
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$0.1406
20,000
$0.1278
40,000
$0.1275
100,000 +
$0.1272
Click for Quote
Log in
to unlock special pricing