- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87568-4443
87568-4443
Molex / Waldom
Conn IDC Connector RCP 44 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector RCP 44 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords: 875684443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-4443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,801
Can Ship immediately
Minimum Order Quantity:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$3.65
840
$3.47
1,680
$3.28
3,360
$3.11
8,000
$2.72
20,000
$2.64
40,000 +
$2.49
Click for Quote
Log in
to unlock special pricing