- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87568-4093-P
87568-4093-P
Molex / Waldom
87568-4093 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
87568-4093 - Packaged 10 per bag
Search Keywords: 875684093P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-4093-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
Supplier Standard Pack:
10 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
7/13/26
Alternative Packaging