- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87568-4043
Molex / Waldom
87568-4043
Conn IDC Connector RCP 40 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector RCP 40 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords: 875684043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-4043
-
Alias/AKA:0875684043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 87568-4043 RoHS compliant?
Yes, 87568-4043 is RoHS compliant.
What is the lead time for 87568-4043?
The standard lead time for 87568-4043 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
20
$3.87
490
$3.65
980
$3.48
1,960
$3.29
4,000
$2.89
10,000
$2.81
20,000 +
$2.63
Click for Quote
Log in
to unlock special pricing