- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 87568-2694
Molex / Waldom
87568-2694
2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 26 Circuits, 0.76µm Gold (Au) Selective Plating ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87568-2694 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |