- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87568-2093
Molex / Waldom
87568-2093
Conn IDC Connector RCP 20 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn IDC Connector RCP 20 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords: 875682093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87568-2093
-
Alias/AKA:0875682093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 87568-2093 RoHS compliant?
Yes, 87568-2093 is RoHS compliant.
What is the lead time for 87568-2093?
The standard lead time for 87568-2093 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,402
Ships today, if you order in
Minimum Order Quantity:
35
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$2.354
35
$2.140
200
$2.000
350
$1.950
650
$1.920
3,360
$1.900
8,000
$1.890
20,000 +
$1.880
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT