Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87568-1693

Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords: 875681693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87568-1693
Alias/AKA: 0875681693
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1 mm
Number of Contacts: 16
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87568-1693 RoHS compliant?
Yes, 87568-1693 is RoHS compliant.
What is the lead time for 87568-1693?
The standard lead time for 87568-1693 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
98
26 Weeks can ship 5/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.40
98
$4.00
200
$3.09
350
$2.97
650
$2.69
3,920
$2.57
8,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!