help desk software
Image is representational - see mfr. specs

87552-0807

Molex / Waldom

Conn EBBI RCP 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port EBBI™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn EBBI RCP 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port EBBI™ Tray
Search Keywords: 875520807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87552-0807
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    EBBI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
Minimum Order:
11
ADD TO CART
Price (USD)
Qty
Unit Price
11
$5.74
200
$5.51
300
$5.27
700
$5.07
2,000 +
$4.88
Click for Quote
Log in to unlock special pricing