- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87439-1500
Molex / Waldom
87439-1500
Conn Housing F 15 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 15 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords: 874391500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87439-1500
-
Alias/AKA:0874391500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87439-1500 RoHS compliant?
Yes, 87439-1500 is RoHS compliant.
What is the lead time for 87439-1500?
The standard lead time for 87439-1500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,594
Can Ship immediately
Minimum Order Quantity:
350
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
350
$0.2559
1,700
$0.2317
3,400
$0.2195
6,800
$0.2125
16,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing