- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87439-0601
87439-0601
Molex / Waldom
Conn Housing RCP 6 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords: 874390601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87439-0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.137
2,400
$0.135
4,800
$0.133
9,600
$0.131
20,000 +
$0.128
Click for Quote
Log in
to unlock special pricing