- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87439-0301
87439-0301
Molex / Waldom
Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords: 874390301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87439-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,381
Ships today, if you order in
Minimum Order Quantity:
750
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
750
$0.0898
3,800
$0.0877
7,500
$0.0857
15,000
$0.0847
40,000
$0.0765
80,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing