Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87439-0300

Conn Housing F 3 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 3 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords: 874390300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87439-0300
Alias/AKA: 0874390300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 2.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87439-0300 RoHS compliant?
Yes, 87439-0300 is RoHS compliant.
What is the lead time for 87439-0300?
The standard lead time for 87439-0300 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,166
Ships today, if you order in
Minimum Order Quantity:
1429
18 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,429
$0.0928
3,800
$0.0879
7,600
$0.0848
15,200
$0.0829
40,000
$0.0827
80,000
$0.0825
200,000 +
$0.0823
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!