- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87439-0201
87439-0201
Molex / Waldom
Conn Housing RCP 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount
Search Keywords: 874390201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87439-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,968
Can Ship immediately
You may purchase all in-stock quantity of 1,968
Stock lot only:
1968
Minimum Order Quantity:
10000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$0.085
4,000
$0.084
8,000
$0.083
16,200
$0.081
20,000
$0.080
40,000
$0.069
100,000 +
$0.068
Click for Quote
Log in
to unlock special pricing