- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87439-0200
87439-0200
Molex / Waldom
Conn Housing F 2 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 2 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords: 874390200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87439-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,793
Can Ship immediately
Minimum Order Quantity:
800
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.0924
800
$0.0840
4,000
$0.0830
7,900
$0.0810
15,700
$0.0800
40,000
$0.0720
80,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing