Available Replacements
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87438-0343

Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R
Search Keywords: 874380343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87438-0343
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 87438-0343?
The recommended replacement for 87438-0343 is 87438-0333 from Molex / Waldom, available from OnlineComponents.com.
Is 87438-0343 RoHS compliant?
Yes, 87438-0343 is RoHS compliant.
What is the lead time for 87438-0343?
The standard lead time for 87438-0343 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4291
2,000
$0.3973
16,000
$0.3821
40,000
$0.3812
100,000 +
$0.3802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!