Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
87438-0243 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

87438-0243

Molex / Waldom

Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R
Search Keywords: 874380243
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87438-0243
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
26 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1,000
€0.3415
2,000
€0.2981
3,000
€0.2832
6,000
€0.2715
16,000 +
€0.2578
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5