- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-1442
87437-1442
Molex / Waldom
Conn Shrouded Header HDR 14 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 14 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Search Keywords: 874371442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-1442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
You may purchase all in-stock quantity of 545
Stock lot only:
545
Minimum Order Quantity:
2300
Order Increment:
2300
Price (USD)
Qty
Unit Price
1
$0.6395
2,300
$0.5814
4,600
$0.5610
6,900
$0.5508
18,400 +
$0.5304
Click for Quote
Log in
to unlock special pricing