- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-1043-TR250
87437-1043-TR250
Molex / Waldom
Conn Shrouded Header HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
Search Keywords: 874371043TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-1043-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.8058
500
$0.7650
750 +
$0.7344
Click for Quote
Log in
to unlock special pricing