- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-0743
Molex / Waldom
87437-0743
Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
Search Keywords: 874370743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-0743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87437-0743 RoHS compliant?
Yes, 87437-0743 is RoHS compliant.
What is the lead time for 87437-0743?
The standard lead time for 87437-0743 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,000
$0.3907
2,000
$0.3774
4,000
$0.3743
6,000
$0.3672
12,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing