- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87437-0242
87437-0242
Molex / Waldom
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Search Keywords: 874370242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87437-0242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,370
Ships today, if you order in
Minimum Order Quantity:
443
Price (USD)
Qty
Unit Price
443
$0.138
5,000
$0.133
10,000
$0.126
25,000
$0.122
79,000 +
$0.117
Click for Quote
Log in
to unlock special pricing